• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cap 09458450014 HARTING Content: 1 pc(s) Protective cover

Packaging type
Piece
Product type
Protective cover
Type
09 45 845 0014
Manufacturer part #
09458450014
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Harting PushPull (V4) Series
  • Mating cycles ≥ 100
  • Standards EN 45545-2
  • Net weight: 8.76 g
  • Notes: Version with active locking and plastic mounting strap for M3 mounting bolts
  • Protection class according to IEC 60529:IP65;IP67
  • Accessory type: Protective cap
  • Accessories description: For connectors
Packaging type

Piece

Type

09 45 845 0014

Product type

Protective cover

Manufacturer part #

09458450014

Content

1 pc(s)

Material

Plastic

Other

Other

Other

Other

FALSE

IP65

FALSE

Documents & Downloads

Datasheet

Datasheet 3009068 Cap 09458450014 HARTING Content: 1 pc(s) Protective cover

User & Safety Instructions

User & Safety Instructions 3009068 Cap 09458450014 HARTING Content: 1 pc(s) Protective cover

Description

Protective cap, for connectors, protection class: IP65, IP67

This text is machine translated.