• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cap 09458520000 HARTING Content: 1 pc(s) Protective cover

Packaging type
Piece
Product type
Protective cover
Type
09 45 852 0000
Manufacturer part #
09458520000
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: Harting RJ INDUSTRIAL®
  • Net weight: 0.85 g
  • Protection class according to IEC 60529:IP20
  • Accessory type: Protective cap
  • Accessories description: For cable side
  • Material accessories: Plastic
  • Colour of accessories: Transparent
Packaging type

Piece

Type

09 45 852 0000

Product type

Protective cover

Manufacturer part #

09458520000

Content

1 pc(s)

Material

Plastic

Other

Other

Other

Other

FALSE

IP20

FALSE

Documents & Downloads

Datasheet

Datasheet 3009061 Cap 09458520000 HARTING Content: 1 pc(s) Protective cover

User & Safety Instructions

User & Safety Instructions 3009061 Cap 09458520000 HARTING Content: 1 pc(s) Protective cover

Description

Protective cap, for cable side, plastic, protection class IP20

This text is machine translated.