• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cap 1379101-5 1379101-5 TE Connectivity Content: 1 pc(s)

Manufacturer part #
1379101-5
Factory colour
Green
Content
1 pc(s)
Max. temperature
+100 °C
Min. temperature
-40 °C
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of positions: 18
  • Cable output angles: 90°
  • (right angle) Material: PBT GF
  • Connector system: Wire to PCB, Cable to Device
  • Accessories Type: Cover set
Manufacturer part #

1379101-5

Factory colour

Green

Content

1 pc(s)

Max. temperature

+100 °C

Min. temperature

-40 °C

Type

1379101-5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2249835 Cap 1379101-5 1379101-5 TE Connectivity Content: 1 pc(s)