• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cap 1473255-1 1473255-1 TE Connectivity Content: 1 pc(s)

Product type
Cover
Manufacturer part #
1473255-1
Factory colour
Black
Content
1 pc(s)
Max. temperature
+120 °C
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

889 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of positions: 40
  • Cable output angle: 90°
  • (right angle) Material: PBT GF
  • Connector system: Wire to PCB, Cable to Device
  • Accessories Type: Cover set
Product type

Cover

Manufacturer part #

1473255-1

Factory colour

Black

Content

1 pc(s)

Max. temperature

+120 °C

Min. temperature

-40 °C

Type

1473255-1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2249922 Cap 1473255-1 1473255-1 TE Connectivity Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)