• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cap 1379096-3 1379096-3 TE Connectivity Content: 1 pc(s)

Product type
Cover
Manufacturer part #
1379096-3
Factory colour
Black
Content
1 pc(s)
Max. temperature
+100 °C
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

477 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.74 / piece)
€ 0.74
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of positions: 12
  • Cable output angles: 90°
  • (right angle) Coding: 1
  • Material: PBT GF
  • Connector system: Wire to PCB, Cable to Device
  • Accessories Type: Cover set
Product type

Cover

Manufacturer part #

1379096-3

Factory colour

Black

Content

1 pc(s)

Max. temperature

+100 °C

Min. temperature

-40 °C

Type

1379096-3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2249914 Cap 1379096-3 1379096-3 TE Connectivity Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)