• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cap for socket strip MTA 156 IDC Pins: 8 MTA-156 640551-8 TE Connectivity Content: 1 pc(s)

Image similar
Manufacturer part #
640551-8
Factory colour
White
Content
1 pc(s)
Type
MTA-156
Compatible with (details)
Socket connector MTA156 IDC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.50 / piece)
€ 0.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cap for socket strip MTA 156 IDC

Our service for you

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.

Technical specifications

Manufacturer part #

640551-8

Factory colour

White

Content

1 pc(s)

Type

MTA-156

Compatible with (details)

Socket connector MTA156 IDC

Total number of pins

8

Pins per row

8

No. of rows

1

Pins

8

Temperature range

-55 - +105 °C

Case material

Nylon 6.6 UL 94V-2

Documents & Downloads

Datasheet

Datasheet 1278436 Cap for socket strip MTA 156 IDC Pins: 8 MTA-156 640551-8 TE Connectivity Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1278436 Cap for socket strip MTA 156 IDC Pins: 8 MTA-156 640551-8 TE Connectivity Content: 1 pc(s)

Information

Information 1278436 Cap for socket strip MTA 156 IDC Pins: 8 MTA-156 640551-8 TE Connectivity Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)