• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Captiva Gaming PC R85-894 AMD Ryzen 7 5700G 4.6 GHz 32 GB RAM 2 TB SSD AMD Radeon™ 85894

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Captiva R85-894 Gaming PC

  • AMD Ryzen 7 5700G 8 core(s) / max. 4.6 GHz
  • RAM: 32 GB DDR4 SDRAM 3200 MHz
  • 2 TB SSD
  • AMD Radeon™
  • Windows® 11 Home

Technical specifications

  • Processor Family: AMD Ryzen™ 7
  • Processor generation: AMD Ryzen 5000 Series
  • Internal memory type DDR4 SDRAM
  • SSD interface M.2
  • SSD form factor M.2
  • WLAN-standards Wi-Fi 6 (802.11ax)
  • AMD A520 motherboard chipset
  • Product type: PC
  • Installed operating system: Windows 11 Home
Product type

Gaming PC

CPU series

AMD Ryzen 7

CPU

AMD Ryzen 7 5700G

Processor/type

5700G

Processor cores (No.)

8 x

CPU speed

3.8 GHz

CPU turbo clock speed (max.)

4.6 GHz

CPU cache

36 MB

32 GB

RAM type

DDR4 SDRAM

Memory clock speed

3200 MHz

No. of memory slots

1

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

AMD

Onboard graphics card (version)

Radeon™

Dedicated graphics card

No

SSD size (total)

2048 GB

SSD 1 type

SSD

SSD

2 TB

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Keyboard layout

Keyboard not included

No. of HDMI ports

1 x

No. of PS/2 ports

2 x

No. of USB A 2.0 ports

4 x

No. of USB type A 3.1 / 3.2 1st Gen

5 x

Interfaces

Gigabit LAN (1 Gbps)

USB A (USB 2.0)

USB A (USB 3.2 1st gen)

HDMI™

PS/2

DVI

SD

Factory colour

White

Width

188 mm

Height

430 mm

Depth

375 mm

Weight

9.30 kg

PSU power

350 W

Software included

Norton 360 Security (test version), Windows 11 Home (64 bit)

Operating system (Version)

Windows® 11 Home

Graphics card type

AMD Radeon Graphics

Range of uses

Gaming

GPU brand

AMD

10/100/1000 Mbps ports

1 x

Wi-Fi

Yes

Line-in

yes

Line-out

yes

Ethernet LAN

yes

Number of storage drives installed

1

Display included

no

Headphone outputs

1

Microphone in

yes

DVI port

yes

Viewing window

yes

Card reader integrated

yes

Total SSDs capacity

2 TB

Processor base power

65 W

Number of rear USB ports

6

Number of front USB ports

3

Number of rear audio ports

3

Number of front audio ports

2

Number of processors installed

1

Number of SSDs installed

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430386 Captiva Gaming PC R85-894 AMD Ryzen 7 5700G 4.6 GHz 32 GB RAM 2 TB SSD AMD Radeon™ 85894

Description

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.