• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carbotec Epoxy sheet (L x W) 350 mm x 150 mm 0.3 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 301.70)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Epoxy resin board

  • 350 x 150 mm

Technical specifications

Product type

Epoxy sheet

Thickness

0.3 mm

Dim

(L x W) 350 mm x 150 mm

Length

350 mm

Width

150 mm

Content

1 pc(s)

Material (details)

Epoxide

Thickness

0.3 mm

Documents & Downloads

Datasheet

Datasheet 237276 Carbotec Epoxy sheet (L x W) 350 mm x 150 mm 0.3 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 237276 Carbotec Epoxy sheet (L x W) 350 mm x 150 mm 0.3 mm 1 pc(s)

Description

For constructing fixings, chassis, facings, etc. The sheet can be easily worked using normal tools.

Features

  • Flammability class UL94 (V0)

What kind of Sheets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)