• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera 20016002 Speed Car

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Distance length 2.77 m.
Product type

Car

Scale

1:50

Age category

3 years and over

No. of players (max.)

2

No. of players (min.)

2

Manufacturer part #

20016002

Model

Speed

Length

2.77 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540412 Carrera 20016002 Speed Car

Description

Features

  • 1 x Lightning McQueen, 1 x Dino Cruz Ramirez, 2 x handheld speed controller, built-in lap counter, decorative elements, USB-C power connection, Battery-operated, (4 x AA batteries required - NOT included)
  • This text is machine translated.

What kind of Slot Car Tracks are you looking for?

More interesting products

(*All information is plus legal VAT)