• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera 20062605 GO!!! Car

1/9
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Distance length 6.3 m.
Product type

Car

System

GO!!!

Scale

1:43

Age category

6 years and over

No. of players (max.)

2

Manufacturer part #

20062605

Model version

RtR

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540421 Carrera 20062605 GO!!! Car

Description

In the Carrera GO! Set Speed Zone meets two of the biggest icons of motor sport: Max Stamping in Oracle Red Bull Racing RB21 "M. Stacked, No. 1" and Lewis Hamilton in Ferrari SF-25 "L. Hamilton, No. 44". On the spectacular 6.3 meter long track the racing drivers show their skills – with high-speed straight lines, sharp curves and a looping the racing track provides for adrenaline-pumping ACTION. True to detail designed vehicles and varied line elements bring the packing atmosphere of Formula 1 directly into your own home. Now it's said: Give gas and prove who's the fastest on the track!

This text is machine translated.

Features

  • Oracle Red Bull Racing RB21 M. Block, No. 1"
  • Ferrari SF-25 L Hamilton, No. 44"
  • Transformer r, connection rail, 2 hand controller, lap counter, straights, curves, crossing, fly-over, looping, guiding, Supporting

What kind of Slot Car Tracks are you looking for?

More interesting products

(*All information is plus legal VAT)