• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera Beauty 02664 Body hair trimmer USB charger Black, Silver

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Carrera multi-room

  • Cordless use
  • Cutting blade made of stainless steel
  • IPX5-protected housing
  • This text is machine translated.

Technical specifications

Product type

Body hair trimmer

Max. battery life

120 min

Charging time

100 min

Factory colour

Black

Silver

Power supply (LOV)

rechargeable

Hair trimmer features

USB charger

Rechargeable battery technology

Li-ion

Documents & Downloads

Security datasheet

Security datasheet 3412103 Carrera Beauty 02664 Body hair trimmer USB charger Black, Silver

Description

Features

  • Cutting blade made of stainless steel
  • IPX5-protected housing
  • Blade width: U-shaped blade: 25mm; T-shaped blade: 34.5mm
  • Rechargeable lithium battery, 800 mAh
  • Charging time: Approx. 100 min.
  • Continuous operating time: Approx. 120 min. With full charge
  • LED Smart display with battery capacity in %
  • During charging: Battery capacity displayed: 20/40/60/80/100
  • When fully charged: Display shows 100 battery capacity
  • Wireless operation: The display shows a balanced battery capacity
  • When using an adapter: Display shows residual battery capacity
  • When battery capacity is low, balance battery 20% flashes
  • Travel fuse function
  • USB type-C charging port
  • Overload protection / deep discharge protection

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?

More interesting products

(*All information is plus legal VAT)