User & Safety Instructions 3305386 Carrera Hybrid 50050001 Hybrid Green light Starter kit
Description
The Carrera hybrid Speedway to light set takes remote-controlled racing games to a new level. On a 6.09 meter long track the players experience a dynamic and challenging racing environment. The detailed models of the Porsche 911 GT3 R are at the center of this exciting game which convinces not only through their impressive appearance, but also through their realistic driving behavior. This set is Ideal for all, who are looking for a realistic and interactive racing game experience, with skill and fast reactions in the foreground stehen.
Revolutionary racing fun: The Speedway to Hell delivery package The Carrera hybrid Speedway to light set brings a ground-breaking innovation in your racing game experience. This set contains two detailed Porsche 911 GT3 R models "Green Acid" and "Speed Yellow", which open up a new dimension of racing. The track configuration includes a start/finish line, four straight track sections, eight right turns and two left turns, which enable a challenging and varied driving experience. The vehicles remain ready for use with the included USB-C charging cables. This set offers a perfect combination of modern technology and classic racing pleasure.
Porsche 911 GT3 R - acid green The Carrera hybrid - Porsche 911 GT3 R "Acid Green" represents the legendary brand Porsche on a scale of 1:50. This green model is not only a visual highlight, but also impresses through its real driving characteristics. With its speed tuned to the scale and the authentic curve behavior the "Acid Green" offers a realistic racing feeling. The battery lasts for around 30 minutes at a charging time of just 20 minutes, so that you can enjoy extensive racing fun. The Porsche 911 GT3 R "Acid Green" combines tradition and innovation and is thus a must for every racing enthusiast and Porsche lover.
Porsche 911 GT3 R - speed yellow In the Carrera hybrid Speedway to light set the Porsche 911 GT3 R "speed yellow" is immediately eye-catching with its bright yellow. As a 1:50 scale model, the "Speed Yellow" embodies the powerful dynamics of the Porsche brand. This vehicle offers a realistic speed and an authentic driving behavior adapted to the scale. The "Speed Yellow" promises a long racing fun with a quick charging time of only 20 minutes and a battery life of approx. 30 minutes. This model is a tribute to the technological innovation and the timeless design of Porsche, Ideal for motor sports fans, who are looking for exciting and realistic racing fun.
Flexible control via APP With a specially developed APP available for free for smartphones and tablets, the set offers intuitive and versatile control options. This APP makes it possible to adapt each vehicle individually - from speed via tire grip up to the brake effect. Additionally, the original engine sounds enrich the racing feeling. An innovative function is the automatic return of vehicles on the track, in case they should leave them. Of course it is also possible to let the cars drive freely outside the race track. The APP also integrates playful elements by enabling new levels of difficulty to be activated, making the Carrera hybrid - Speedway to Hell suitable for technology lovers and racing game enthusiasts alike.
Speedway to Hell: Your racing arena The racing track in the Carrera hybrid Speedway to light set offers an impressive length of 6.09 meters and can be assembled on an area of 250 cm x 172 cm, for example. This route makes possible a versatile and realistic racing-game experience, by allowing the players to create different racing scenarios and challenges. The combination of straight track parts and curves provides the perfect basis for dynamic and exciting racing, where skill and strategy are both in demand. This race track is more than just a track – it is a stage for racing adventures and tactical ability.
This text is machine translated.
Scope of delivery
Porsche 911 GT3 R "Grello"
Porsche 911 GT3 R "Greeno"
Start/finish straight
4 straight track pieces
8 right and 2 left curve elements
2 USB-C charging cable for the batteries installed in vehicles
User manual.
Hints
IMPORTANT! Not suitable for children under 36 years of age. Choking hazard! Caution: Functional risk of jamming. Keep the packaging as it contains important information. IMPORTANT! This toy produces light impulses which can trigger epilepsy in sensitized persons.
Description
The Carrera hybrid Speedway to light set takes remote-controlled racing games to a new level. On a 6.09 meter long track the players experience a dynamic and challenging racing environment. The detailed models of the Porsche 911 GT3 R are at the center of this exciting game which convinces not only through their impressive appearance, but also through their realistic driving behavior. This set is Ideal for all, who are looking for a realistic and interactive racing game experience, with skill and fast reactions in the foreground stehen.
Revolutionary racing fun: The Speedway to Hell delivery package The Carrera hybrid Speedway to light set brings a ground-breaking innovation in your racing game experience. This set contains two detailed Porsche 911 GT3 R models "Green Acid" and "Speed Yellow", which open up a new dimension of racing. The track configuration includes a start/finish line, four straight track sections, eight right turns and two left turns, which enable a challenging and varied driving experience. The vehicles remain ready for use with the included USB-C charging cables. This set offers a perfect combination of modern technology and classic racing pleasure.
Porsche 911 GT3 R - acid green The Carrera hybrid - Porsche 911 GT3 R "Acid Green" represents the legendary brand Porsche on a scale of 1:50. This green model is not only a visual highlight, but also impresses through its real driving characteristics. With its speed tuned to the scale and the authentic curve behavior the "Acid Green" offers a realistic racing feeling. The battery lasts for around 30 minutes at a charging time of just 20 minutes, so that you can enjoy extensive racing fun. The Porsche 911 GT3 R "Acid Green" combines tradition and innovation and is thus a must for every racing enthusiast and Porsche lover.
Porsche 911 GT3 R - speed yellow In the Carrera hybrid Speedway to light set the Porsche 911 GT3 R "speed yellow" is immediately eye-catching with its bright yellow. As a 1:50 scale model, the "Speed Yellow" embodies the powerful dynamics of the Porsche brand. This vehicle offers a realistic speed and an authentic driving behavior adapted to the scale. The "Speed Yellow" promises a long racing fun with a quick charging time of only 20 minutes and a battery life of approx. 30 minutes. This model is a tribute to the technological innovation and the timeless design of Porsche, Ideal for motor sports fans, who are looking for exciting and realistic racing fun.
Flexible control via APP With a specially developed APP available for free for smartphones and tablets, the set offers intuitive and versatile control options. This APP makes it possible to adapt each vehicle individually - from speed via tire grip up to the brake effect. Additionally, the original engine sounds enrich the racing feeling. An innovative function is the automatic return of vehicles on the track, in case they should leave them. Of course it is also possible to let the cars drive freely outside the race track. The APP also integrates playful elements by enabling new levels of difficulty to be activated, making the Carrera hybrid - Speedway to Hell suitable for technology lovers and racing game enthusiasts alike.
Speedway to Hell: Your racing arena The racing track in the Carrera hybrid Speedway to light set offers an impressive length of 6.09 meters and can be assembled on an area of 250 cm x 172 cm, for example. This route makes possible a versatile and realistic racing-game experience, by allowing the players to create different racing scenarios and challenges. The combination of straight track parts and curves provides the perfect basis for dynamic and exciting racing, where skill and strategy are both in demand. This race track is more than just a track – it is a stage for racing adventures and tactical ability.
This text is machine translated.
Scope of delivery
Porsche 911 GT3 R "Grello"
Porsche 911 GT3 R "Greeno"
Start/finish straight
4 straight track pieces
8 right and 2 left curve elements
2 USB-C charging cable for the batteries installed in vehicles
User manual.
Hints
IMPORTANT! Not suitable for children under 36 years of age. Choking hazard! Caution: Functional risk of jamming. Keep the packaging as it contains important information. IMPORTANT! This toy produces light impulses which can trigger epilepsy in sensitized persons.