• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport 500907063 1:14 N/A 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 12.50)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Frame rails

Scale

1:14

Dim

(L x W x H) 1000 x 7 x 21 mm

Content

2 pc(s)

Length

1000 mm

Width

7 mm

Height

21 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1666559 Carson Modellsport 500907063 1:14 N/A 2 pc(s)

Description

Made of aluminum, bare pulled and edges rounded.

This text is machine translated.

Scope of delivery

  • 2x frame profile.

More interesting products

(*All information is plus legal VAT)