• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 20036 3,17/ 4 mm N/A 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Gimbal

Dim

(Ø x L) 9 mm x 23 mm

Content

1 pc(s)

Length

23 mm

(Ø)

9 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1545363 Thicon Models 20036 3,17/ 4 mm N/A 1 pc(s)

Description

Robust and very short cardan joint for all applications.
Holes 6mm, length: 23mm, diameter: 9mm with M4 grub screws (3.17/ 4 mm).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)