• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 50015 1:14 N/A 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cross member

Scale

1:14

Dim

(L x W x H) 43 x 62 x 40 mm

Content

1 pc(s)

Length

43 mm

Width

62 mm

Height

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1545385 Thicon Models 50015 1:14 N/A 1 pc(s)

Description

End cross member for thicon and TAMIYA TRUCK made from aluminum black.
Suitable for drawbar ttm 757.

This text is machine translated.

Scope of delivery

  • Rear crossbar kit with M3 screws.

More interesting products

(*All information is plus legal VAT)