• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Optical MM-300 Digitalkamera Pocket microscope 120 x Reflected light

EAN:
Part number:
Item no:
1/5
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of LEDs: 1
  • Number of eyepieces: 1
  • Battery type: AA (Mignon)
  • Power supply: Batteries
  • Target group: Beginners
Product type

Pocket microscope

Optical magnification (min.)

60 x

Optical magnification (max.)

120 x

Lighting type

Reflected light

Bulb type

LED (monochrome)

Factory colour

Black

Grey

Dim

(L x W x H) 50 x 25 x 89 mm

Length

50 mm

Width

25 mm

Height

89 mm

Weight

710 g

Features

Zoom

Series

N/A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363117 Carson Optical MM-300 Digitalkamera Pocket microscope 120 x Reflected light

Description

Carson MM-300 MicroBrite Plus Microscope THE MM-300 MicroBrite Plus(TM) from Carson Optical is a powerful pocket microscope with a 60 - 120x magnification. This microscope has a built-in LED lighting. This provides a bright and clear picture and the rubberized eyepiece provides for a comfortable viewing. Through the extremely light and compact design it fits in your bag, so that you can take it everywhere with you.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)