Casio EDIFICE Chronograph ERA-552 D-1A1 VUEF, black
Date display
Stop function
Stainless Steel Bracelet with safety clasp
Technical specifications
Product type
Wristwatch
Enclosure material
Stainless steel
Water resistance
10 ATM
Type
Chronograph
Case colour
Silver-blue
Functions
Date
Stopwatch
Display
Analogue
Colour (watch strap)
Silver
Weight
157 g
Dim
(L x W x H) 53 x 47 x 12.3 mm
Fluorescent
Index
Hands
Material (watch strap)
Stainless steel
Material (glass)
Glass pane
Width
47 mm
Height
12.3 mm
Length
53 mm
Clasp
Safety clasps
Clock face colour
Black/blue
Wireless charging
Yes
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Case colour
Colour (watch strap)
Display
Enclosure material
Functions
Type
Water resistance
Casio Chronograph Wristwatch EFR-552D-1A2VUEF (L x W x H) 53 x 47 x 12.3 mm Silver-blue Enclosure material=Stainless steel Material (watch strap)=Stainless steel
Casio Chronograph Wristwatch A163WA-1QES (L x W x H) 36.8 x 33 x 9.1 mm Silver Enclosure material=Stainless steel Material (watch strap)=Stainless steel
Casio Chronograph Wristwatch EFR-552D-1AVUEF (L x W x H) 53 x 47 x 12.3 mm Silver Enclosure material=Stainless steel Material (watch strap)=Stainless steel
Casio Chronograph Wristwatch EFR-556DB-1AVUEF (L x W x H) 53.5 x 48.7 x 12.6 mm Silver/white Enclosure material=Stainless steel Material (watch strap)=Stainless steel
EDIFICE stands for classic elegance and innovative technology. Not for nothing is the motto "Speed & Intelligence". The high-quality analogue watch brand from the house of CASIO brings with high-tech features, sporty and elegant design and visionary ideas maximum precision and fashionable style to the wrist of his carrier. The mark claimed for themselves, always something ahead of current trends. The design principle follows stylish simplicity and sets at the same time interesting detailed accents in colors and forms. The high-quality processing and selective materials meet the highest quality standards. All EDIFICE watches are fitted with a high-quality metal housing and has a water tightness of up to 10 bar.
EDIFICE stands for classic elegance and innovative technology. Not for nothing is the motto "Speed & Intelligence". The high-quality analogue watch brand from the house of CASIO brings with high-tech features, sporty and elegant design and visionary ideas maximum precision and fashionable style to the wrist of his carrier. The mark claimed for themselves, always something ahead of current trends. The design principle follows stylish simplicity and sets at the same time interesting detailed accents in colors and forms. The high-quality processing and selective materials meet the highest quality standards. All EDIFICE watches are fitted with a high-quality metal housing and has a water tightness of up to 10 bar.
This text is machine translated.
Features
Neo-Display
Date display
Stop function - 10 min
Mineral glass
Solid stainless steel housing
Screwed-in bottom of housing.
Stainless steel wrist
Safety clasp
Wasserdichtigkeits-Klassifizierung (10 bar)
3 years - 1 battery
Scope of delivery
Watch
Instructions for use of paper
What kind of Dial Wristwatches are you looking for?