• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Casio Radio Wristwatch WV-58DE-1AVEF (L x W x H) 53.4 x 43.7 x 12 mm Silver Enclosure material=Stainless steel, Resin Ma

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CASIO WV-58DE-1AVEG radio wristwatch with digital display

  • Precise time by radio technology
  • Stainless Steel Bracelet with safety clasp
  • 5 bar water proof

Technical specifications

Product type

Wristwatch

Enclosure material

Stainless steel

Resin

Water resistance

5 ATM

Type

Radio

Case colour

Silver

Functions

Stopwatch

1 timer

Alarm

12-hour display

24-hour display

Year planner

Day

Display

Digital

Colour (watch strap)

Silver

Dim

(L x W x H) 53.4 x 43.7 x 12 mm

Material (watch strap)

Stainless steel

Material (glass)

Acrylic glass (Perspex)

Width

43.7 mm

Height

12 mm

Length

53.4 mm

Clasp

Safety clasps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1891310 Casio Radio Wristwatch WV-58DE-1AVEF (L x W x H) 53.4 x 43.7 x 12 mm Silver Enclosure material=Stainless steel, Resin Ma

Description

Very flat and thereby fully on the amount of time - these are the CASIO radio-controlled watches with solid stainless steel housing that is also technically seen, thanks to wireless reception in Europe, USA, Japan and China. The WV-58 DE has a stainless steel resin housing and a stainless steel bracelet. The radio-controlled clock with digital display is also equipped with the world time function as well as a multilingual weekday display - a convenient travel companion.

This text is machine translated.

Features

  • Illuminator
  • Radio signal receiver (EU, USA and Japan)
  • World-time function
  • Stop function - 1/100 s - 1 hours.
  • Timer 1/1 Min. - 1 hours.
  • Daily alarm
  • Multi-lingual weekday display
  • Key tone on/off
  • Automatic calendar with date, month and day of the week
  • 12/24 hour format
  • Domed watch glass
  • Acrylic glass
  • Gemstone resin housing
  • Stainless steel wrist
  • Safety clasp
  • Wasserdichtigkeits-Klassifizierung (5 Bar)
  • 2 years - 1 battery

Scope of delivery

  • Watch
  • Instructions for use of paper

More interesting products

(*All information is plus legal VAT)