• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Casio Chronograph Wristwatch EFR-552D-1AVUEF (L x W x H) 53 x 47 x 12.3 mm Silver Enclosure material=Stainless steel Mat

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Casio EDIFICE Chronograph ERA-552 D-1 AVUEF, black

  • Date display
  • Stop function
  • Stainless Steel Bracelet with safety clasp

Technical specifications

Product type

Wristwatch

Enclosure material

Stainless steel

Water resistance

10 ATM

Type

Chronograph

Case colour

Silver

Functions

Date

Stopwatch

Display

Analogue

Colour (watch strap)

Silver

Weight

157 g

Dim

(L x W x H) 53 x 47 x 12.3 mm

Fluorescent

Index

Numbers

Material (watch strap)

Stainless steel

Material (glass)

Glass pane

Width

47 mm

Height

12.3 mm

Length

53 mm

Clasp

Safety clasps

Clock face colour

Black

Wireless charging

Yes

UKCA

yes

Description

EDIFICE stands for classic elegance and innovative technology. Not for nothing is the motto "Speed & Intelligence". The high-quality analogue watch brand from the house of CASIO brings with high-tech features, sporty and elegant design and visionary ideas maximum precision and fashionable style to the wrist of his carrier. The mark claimed for themselves, always something ahead of current trends. The design principle follows stylish simplicity and sets at the same time interesting detailed accents in colors and forms. The high-quality processing and selective materials meet the highest quality standards. All EDIFICE watches are fitted with a high-quality metal housing and has a water tightness of up to 10 bar.

This text is machine translated.

Features

  • Neo-Display
  • Date display
  • Stop function - 10 min
  • Mineral glass
  • Solid stainless steel housing
  • Screwed-in bottom of housing.
  • Stainless steel wrist
  • Safety clasp
  • Wasserdichtigkeits-Klassifizierung (10 bar)
  • 3 years - 1 battery

Scope of delivery

  • Watch
  • Instructions for use of paper

More interesting products

(*All information is plus legal VAT)