• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Casio Electronic Wristwatch GBD-800-1BER (L x W x H) 15.5 x 48.6 x 54.1 mm Black Enclosure material=Resin Material (watc

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Casio Electronic Wristwatch GBD-800-1BER (L x W x H) 15.5 x 48.6 x 54.1 mm Black Enclosure material=Resin Material (watch strap)=Resin

  • With Smartphone link and Step Tracker
  • Robust and durable
  • Precise time by radio technology and Smartphone link via Bluetooth ®

Technical specifications

Product type

Wristwatch

Enclosure material

Resin

Water resistance

20 ATM

Type

Electronic

Case colour

Black

Functions

Date

Day

Stopwatch

12-hour display

24-hour display

Display

Digital

Colour (watch strap)

Black

Weight

59 g

Dim

(L x W x H) 15.5 x 48.6 x 54.1 mm

Material (watch strap)

Resin

Material (glass)

Glass pane

Width

48.6 mm

Height

54.1 mm

Length

15.5 mm

Clasp

Bolt buckles

Clock face colour

Black

Wireless charging

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1887876 Casio Electronic Wristwatch GBD-800-1BER (L x W x H) 15.5 x 48.6 x 54.1 mm Black Enclosure material=Resin Material (watc

User & Safety Instructions 1887876 Casio Electronic Wristwatch GBD-800-1BER (L x W x H) 15.5 x 48.6 x 54.1 mm Black Enclosure material=Resin Material (watc

Description

The new G-SQUAD series combines a stylish look with innovative technology. Equipped with a 3-axis acceleration sensor measures the clock daily step number, as well as the housing, or running speed. Via Bluetooth ® connects the watch with the smartphone and sends the recorded data to the G-SHOCK connected app and offers his vehicle the perfect support, to keep an eye on the fitness level.

This text is machine translated.

Features

  • Bluetooth ® smart (Bluetooth is a registered trademark of Bluetooth SIG, Inc. worldwide.)
  • Super Illuminator
  • Shockproof
  • Exact time via a smartphone
  • Step Tracker
  • World-time function
  • Stop function 1/100 s - 24 hours.
  • 200 lap memory
  • 5x timer 60 Min. (With automatic repeat)
  • 5 daily alarms
  • Phone Finder
  • Automatic calendar with date, month and day of the week
  • 12/24 hour format
  • Mineral glass
  • Resin housing
  • Resin wristband
  • Toothed buckle
  • Wasserdichtigkeits-Klassifizierung (20 bar)
  • 2 years - 1 battery

Scope of delivery

  • Watch
  • User manual

More interesting products

(*All information is plus legal VAT)