• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Casio Desk calculator White (W x H x D) 101 x 18 x 154.5 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Desk calculator White

  • Simple pocket calculator desktop white
  • Tax calculation for profit determination
  • 12 digit LCD
  • LR54 battery/solar

Technical specifications

  • Energy source: Battery / solar
Product type

Desk calculator

Factory colour

White

Width

101 mm

Height

18 mm

Depth

154.5 mm

Dim

(W x H x D) 101 x 18 x 154.5 mm

Weight

118 g

Type

Simple calculator

Case type

Desktop

UKCA

yes

Tax calculation

yes

Profit calculation

yes

Number of batteries supported

1

Digits

12 Ziffern

Exact/decimal approximation switch

yes

Cover

no

Display tilting

no

Wrist rest

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593779 Casio Desk calculator White (W x H x D) 101 x 18 x 154.5 mm

Description

The models with the conspicuous single-color design and distinctive color accents are a real eye-catcher and invite you to select a personal favorites.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)