• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Casio Desk calculator White (W x H x D) 109 x 20.4 x 182 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Desk calculator White

  • Simple pocket calculator desktop white
  • Tax calculation for profit determination
  • 12 digit LCD
  • Battery/solar CR2025

Technical specifications

  • Energy source: Battery / solar
Product type

Desk calculator

Factory colour

White

Width

109 mm

Height

20.4 mm

Depth

182 mm

Dim

(W x H x D) 109 x 20.4 x 182 mm

Weight

193 g

Type

Simple calculator

Case type

Desktop

UKCA

yes

Tax calculation

yes

Profit calculation

yes

Number of batteries supported

1

Digits

12 Ziffern

Exact/decimal approximation switch

yes

Cover

no

Battery life

7 Jahr(e)

Display tilting

no

Wrist rest

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593778 Casio Desk calculator White (W x H x D) 109 x 20.4 x 182 mm

Description

Versatile calculation functions: This compact calculator makes tax calculation, currency conversion, professional percentage calculation possible and offers functions like Mark Up with percentage key, square root, quick correction key, sign change, rounding adjustment and input buffer

The total sum-memory (GT) and 4-key memory simplify extensive calculations

The 12-digit, swivel LC-display with display of arithmetic command as well as division of thousands enables an efficient working at the desk

Along with the environment-friendly solar/battery mode this pocket calculator possesses a storage protection battery and an automatic switch-off
Comfortable input: With the double zero key

This text is machine translated.

Features

  • Tax calculation
  • Time calculation
  • Professional percentage calculation
  • Mark up with percentage key
  • Square root
  • Quick correction button
  • +/- Sign change
  • Rounding setting
  • Input buffer

More interesting products

(*All information is plus legal VAT)