• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Casio DH-12ET Desk calculator Dark blue Display (digits): 12 solar-powered (L x W x H) 101 x 159 x 29 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Desk calculator DH-12ET Dark blue

  • Display (digits): 12
  • solar-powered
  • Forex rate calculation
  • Symbol shows a crossed-out battery over the sun, which means that the device should not be used under direct sunlight.

Technical specifications

Product type

Desk calculator

Display type

Colour TFT/LCD

Display (digits)

12

Factory colour

Dark blue

Features

Forex rate calculation

Width

159 mm

Height

29 mm

Depth

29 mm

Power supply (LOV)

solar-powered

Power supply

Solar cell

Dim

(L x W x H) 101 x 159 x 29 mm

Weight

180 g

Displays

1-line

Length

101 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2350238 Casio DH-12ET Desk calculator Dark blue Display (digits): 12 solar-powered (L x W x H) 101 x 159 x 29 mm

User & Safety Instructions

User & Safety Instructions 2350238 Casio DH-12ET Desk calculator Dark blue Display (digits): 12 solar-powered (L x W x H) 101 x 159 x 29 mm

Description

This compact calculator enables tax calculation, currency conversion, professional percentage calculation and offers functions such as Mark Up with percentage key, square root, sign change and input buffer. Advantageous features: Durable plastic keys stand for high-quality workmanship. The non-slip rubber feet are particularly practical.
Whether in the office at the desk, with commercial calculations in the store or at home with the private accounting – a pocket and table calculator is an indispensable companion.

This text is machine translated.

Features

  • Tax Calculation: Function for the simple and fast calculation of tax surcharges and discounts. A previously stored tax rate can be charged at the touch of a button are added or subtracted from it
  • Currency conversion (1 exchange rate): After entering and saving the desired exchange rate, amounts can easily be converted to another currency
  • Professional percentage calculation: Determination of percentage surcharges and discounts with separate display of the calculated value
  • Mark Up with percentage key: Fast determination of margins and surcharges in the commercial sector
  • Square root: Calculation of square roots
  • +/- Change of sign: E.g. from 100 to -100 or vice versa, by pressing a button
  • Total Memory (GT): It is used to automatically save all the totals of a calculation process
  • 3-key memory: The memory buttons can be used to store numbers for later use
  • M+: Storage and addition of positive values
  • M-: Storage and addition of negative values
  • MRC: Display of the stored value and deletion of the entire memory
  • Calculation command display: The calculation mode currently being executed is shown in the display as an icon
  • Division of thousands: After each three digits, the division of thousands is visually represented by a marking
  • Solar/battery operation: The devices are solar powered and are supported by battery operation if required. If the computer is not used for 6 minutes, it switches off automatically. This also protects the battery
  • Backup battery: Stored data, such as currency rates or tax rates, will not be lost when the battery is replaced or when the power supply is switched off
  • Rubber feet: On the back of the device
  • Dimensions: 29 x 151 x 159 mm, Weight: 180 g.

More interesting products

(*All information is plus legal VAT)