• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Casio FX-87DE CW Engineering calculator Black Display (digits): 10 battery-powered, solar-powered (W x H x D) 77 x 10.7

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Engineering calculator

Display (digits)

10

Factory colour

Black

Features

Sheath

Width

77 mm

Height

10.7 mm

Depth

162 mm

Power supply (LOV)

battery-powered

solar-powered

Power supply

LR44 button cell, included

Solar cell

Dim

(W x H x D) 77 x 10.7 x 162 mm

Weight

95 g

Displays

4-bit gray display

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2801174 Casio FX-87DE CW Engineering calculator Black Display (digits): 10 battery-powered, solar-powered (W x H x D) 77 x 10.7

Description

The innovative operation and menu navigation simplifies the use of the computer for students. Abbreviations and key combinations are largely omitted. Mathematical expressions such as roots, fractions and logarithms are represented in natural notation. The math box can be used to simulate cube and coin throwing attempts. The relative frequencies of the totals can be listed.

This text is machine translated.

Features

  • Not programmableNot graphic-capable10 + 2 digitsNatural Textbook displayIcon menuPoint screen displayHigh resolution:4-bit gray displayPlastic keysNegative signTo switch off9 VARIABLES (A-F, X-Z)Variable listResponse memoryFunction memoryMemory protectionReset functionDigit format: FixedNumber format: SCIDigit format: StandardCalculation of periodic decimal numbersCalculation with technical symbolsTechnical notationConversion of fractions/decimal numbersAngle unit (degrees, radian, gon)Bad/mixed fractureExaginal decimal conversionThousands separationSimple calculationBracket calculationFractionsCalculate with RestDegrees, minutes, seconds calculations (Sexagessimal system)Horseshoe curve calculationPercentage calculation (function of scientific calculator)Faculty functionCalculation of irrational numbersRounding functionContinuous calculationRepeat functionMultiple repetitionsRecall buttonVerifyEulersche number eBase N calculationLogical operators:Value tableEquation systemsList-based STAT data editorStatistics with 1 variablesStatistics and regression with 2 variablesDistribution functionsMathematics box (Coin/Cube)Math box (number line/circle)Mathematical basic functionsButton xAbsolute value calculationSquare and square root (x²/√)Power and root (xʸ/x√)Trigonometric, inversely trigonometric (sin/cos/tan/sin⁻¹/cos-/tan⁻¹)Hyperbolic, inversely hyperbolic (sinh/cosh/tan/sinh⁻¹/cosh⁻¹/tan⁻¹)Exponential, logarithmic (log, ln, 10ˣ, eˣ)loga (b)Coordinate conversionCombination/permutationGCD/KGVDetermine the integer partPrime factorizationRandom number generatorInteger random numbersSum numbersProduct marksScientific constantsMetric conversion functionList-based STAT data editor

Scope of delivery

  • Casio FX-87DE CW Technical scientific calculator
  • cover

Hints

The QR code function lets you use your smartphone or tablet to visualize computer results and functions.

More interesting products

(*All information is plus legal VAT)