• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Casio MS-20F Desk calculator Black Display (digits): 12 battery-powered, solar-powered (L x W x H) 149 x 101 x 148.5 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Desk calculator MS-20F Black

  • 12 digitTax calculationCurrency conversionChange of leading signSolar / battery operated

Technical specifications

Product type

Desk calculator

Display type

LCD

Display (digits)

12

Factory colour

Black

Features

Forex rate calculation

Width

101 mm

Height

148.5 mm

Depth

27.6 mm

Power supply (LOV)

battery-powered

solar-powered

Power supply

LR1130 button cell, included

Dim

(L x W x H) 149 x 101 x 148.5 mm

Weight

104 g

Length

149 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2758061 Casio MS-20F Desk calculator Black Display (digits): 12 battery-powered, solar-powered (L x W x H) 149 x 101 x 148.5 mm

User & Safety Instructions

User & Safety Instructions 2758061 Casio MS-20F Desk calculator Black Display (digits): 12 battery-powered, solar-powered (L x W x H) 149 x 101 x 148.5 mm

Description

Function for simple calculation of tax surcharges and discounts. A previously saved tax rate can be added to or subtracted from an amount by pressing a button. After entering and saving up to three exchange rates, amounts can easily be converted into the corresponding currencies. This is an advantage when traveling. Change of sign, for example from 100 to 100 or vice versa, by pressing a button. Valuable function for each calculation that starts with a negative number. LC Display: Liquid crystals using display technology. The user thus receives a power-saving and efficient display. The devices are solar-powered and are supported, if needed, by battery operation. If the computer is not used for 6 minutes, it switches off automatically.

This text is machine translated.

Features

  • Calculation functions:Tax calculation Currency conversion (3 rates) Professional percentage calculation Mark up with percentage key +/- Sign change Input buffer Memory:3-button memoryDisplay:12 digit display LCD display Calculation command display Thousands subdivision Power supply:Solar / battery operated Memory protection battery 1 x LR1130 Auto switch-off Materials / external characteristics:Plastic keys Rubber base.

More interesting products

(*All information is plus legal VAT)