• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Casio MS-20UC-BK Desk calculator Black Display (digits): 12 solar-powered, battery-powered (W x H x D) 105 x 23 x 149.5

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Desk calculator MS-20UC-BK Black

  • 12-digit LCD display with calculation command display
  • Solar / battery operated
  • Size (H x W x D): 2.3 x 10.5 x 14.95 cm
  • Red logo with white text 'iF DESIGN AWARD 2018', representing a prestigious design award.

Technical specifications

Product type

Desk calculator

Display type

LCD

Display (digits)

12

Factory colour

Black

Width

105 mm

Height

23 mm

Depth

149.5 mm

Power supply (LOV)

solar-powered

battery-powered

Power supply

Solar cell

LR54 button cell, included

Dim

(W x H x D) 105 x 23 x 149.5 mm

Weight

110 g

Type

MS-20UC

Displays

1-line

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2383853 Casio MS-20UC-BK Desk calculator Black Display (digits): 12 solar-powered, battery-powered (W x H x D) 105 x 23 x 149.5

User & Safety Instructions

User & Safety Instructions 2383853 Casio MS-20UC-BK Desk calculator Black Display (digits): 12 solar-powered, battery-powered (W x H x D) 105 x 23 x 149.5

Description

Functions
- Professional percentage calculation
- Trade margin calculation via % key
- Time calculation
- VAT calculation
- 3-button memory
- thousands of divisions
- Change of sign
- Backspace button
- square root
- Double zero key

This text is machine translated.

Scope of delivery

  • MS-20UC, battery, instructions.

More interesting products

(*All information is plus legal VAT)