• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Casio Pocket calculator Navy (W x H x D) 70 x 8.6 x 120 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Pocket calculator Navy

  • Simple pocket calculator Navy
  • Tax calculation for profit determination
  • 10 digit LCD
  • LR54 battery/solar

Technical specifications

  • Form factor: Bag
  • Energy source: Battery / solar
Product type

Pocket calculator

Factory colour

Navy

Width

70 mm

Height

8.6 mm

Depth

120 mm

Dim

(W x H x D) 70 x 8.6 x 120 mm

Weight

53 g

Type

Simple calculator

UKCA

yes

Tax calculation

yes

Profit calculation

yes

Number of batteries supported

1

Digits

10 Ziffern

Exact/decimal approximation switch

yes

Cover

no

Display tilting

no

Wrist rest

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593775 Casio Pocket calculator Navy (W x H x D) 70 x 8.6 x 120 mm

Description

The models with the conspicuous single-color design and distinctive color accents are a real eye-catcher and invite you to select a personal favorites.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)