• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CAT 980199N (L x W x H) 457 x 305 x 155 mm

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

75 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAT 45.7 cm (18") multi-chamber tool bag

  • Size: 45.7 (W) x 30.5 (D) x 35.5 (H) cm (18" x 12" x 14")
  • 6 outer and 50 inner pockets
  • Injection-molded zipper/key strips for easy location and use

Technical specifications

Dim

(L x W x H) 457 x 305 x 155 mm

Product type

Tool bag (unequipped)

Car phone holder features

Divider

Dust-proof

Splashproof

Material

Polyester fabric

Length

457 mm

Height

155 mm

Width

305 mm

Weight

2.6 kg

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220013 CAT 980199N (L x W x H) 457 x 305 x 155 mm

Description

The CAT tool bag with 56 pockets and a clear main compartment offers space for numerous electrical tools, cables, measuring devices, etc. The two side pockets can store notepads, manuals or other small items. The bag is equipped with strengthened handles and a padded shoulder strap.

This text is machine translated.

Features

  • Wide upper opening for easy access
  • 1680D premium polyester surface for strength and durability
  • Durable seams withstand fraying, tearing and abrasion
  • The hard surface injected protects against moisture and abrasion
  • Padded shoulder strap

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)