• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caterpillar DX14 Cordless drill 12 V 2.0 Ah Li-ion incl. rechargeables, incl. charger

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Caterpillar DX14 Cordless drill 12 V 2.0 Ah Li-ion incl. rechargeables, incl. charger

  • 12 V/2.0 Ah Li-ion battery
  • Torque (max.) (details) 30 Nm

Technical specifications

Product type

Cordless drill

Voltage

12 V

Capacity (mAh, Ah)

2.0 Ah

Technology

Li-ion

No. of power packs included

1

Max. torque

30 Nm

Features

incl. rechargeables

incl. charger

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3811999 Caterpillar DX14 Cordless drill 12 V 2.0 Ah Li-ion incl. rechargeables, incl. charger

Description

The CAT 12 V battery-powered drill/screwdriver is the compact and powerful tool for drilling and screwdriving in the home, workshop and construction site. With a maximum torque of 30 Nm it offers the ideal combination of force and precision for various applications in wood, metal and plastic. The ergonomic, light-weight design provides for a comfortable handling and enables fatigue-free working even with longer uses. The variable speed and precise torque adjustment mean that screws and drilling can be optimally controlled. A 2.0 Ah battery and a charger are included in the delivery, so that the cordless drill driver can be used immediately. A reliable and versatile solution for do-it-yourself and professionals.

This text is machine translated.

Scope of delivery

  • Cordless screwdriver;
  • 1.5 Ah charger
  • 2.0Ah rechargeable battery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)