• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caterpillar DX145 Cordless drill 12 V 2.0 Ah Li-ion incl. rechargeables, incl. charger

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

CAT 18V cordless drill ( 50Nm) (including 2.0 Ah rechargeable battery, charger, double bit and connection case)

  • 12 V/2.0 Ah Li-ion battery
  • Torque (max.) (details) 50 Nm

Technical specifications

Product type

Cordless drill

Voltage

12 V

Capacity (mAh, Ah)

2.0 Ah

Technology

Li-ion

No. of power packs included

1

Max. torque

50 Nm

Features

incl. rechargeables

incl. charger

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812000 Caterpillar DX145 Cordless drill 12 V 2.0 Ah Li-ion incl. rechargeables, incl. charger

Description

The CAT 18 V cordless drill driver combines strong power, high precision and maximum comfort for demanding drilling and screwing tasks. With a torque of up to 50 Nm, Ideal is suitable for work in wood, metal and plastic as well as for numerous assembly and renovation projects. The compact, ergonomic design provides for a pleasant handling and optimum control even during longer use. Thanks to the variable speed and the precise torque setting, different tasks can be executed efficiently and according to the material. Delivery includes a 2.0 Ah rechargeable battery, a charger, a double bit as well as a practical connection case for safe transport and space-saving storage. The perfect companion for DIYers and professionals who place emphasis on performance, flexibility and reliability.

This text is machine translated.

Scope of delivery

  • Cordless screwdriver;
  • 2A charger, belt clip
  • 2.0 Ah rechargeable battery
  • Double bit (PH2/SL5.5)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)