• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caterpillar Rechargeable battery Cordless hedge trimmer + battery, + charger 18 V Li-ion

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAT 18 V hedge trimmer (24/4") (1x4Ah battery, 1x 4A fast charger, brushless, in a cardboard)

  • Double safety switch, brushless motor; double-sided cutter, STRIKE cut function; cuts up to 25mm thick branches

Technical specifications

Product type

Cordless hedge trimmer

Operating type

Rechargeable battery

Technology

Li-ion

Rechargeable battery capacity (details)

4,0 Ah

Battery voltage

18 V

No. of power packs included

1

Features

+ battery

+ charger

No. of strokes

3300 /min

Knife length

61 cm

Cut width

25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812034 Caterpillar Rechargeable battery Cordless hedge trimmer + battery, + charger 18 V Li-ion

Description

The CAT 18 V cordless hedge trimmer offers the perfect combination of power, precision and comfort for caring for hedges and shrubs. With its 24 inch (approx. 61 cm) long cutting blade it enables clean and precise cuts and a fast work progress on large surfaces. The powerful brushless motor provides for a high efficiency, a long life and a maintenance-free operation. The delivery includes a 4.0 Ah battery and a 4A fast charger, so that the hedge trimmer is immediately ready to use. Thanks to the ergonomic design and the wireless 18 V system you can work comfortably and with maximum freedom of movement. Supplied in a carton. Ideal for all, who place emphasis on professional cutting results and a reliable garden care.

This text is machine translated.

Scope of delivery

  • Hedge trimmer
  • 4Ah rechargeable battery, charger
  • Blade guard
  • Blade holder

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)