• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA EasyCut Li Rechargeable battery Hedge trimmer + battery 14.40 V Li-ion 400 mm

EAN:
Part number:
Item no:
1/10
Fast track dispatch on Tue 27 Oct

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated hedge trimmer EasyCut Li

  • Sword length 400 mm
  • Cut strength 16 mm
  • Powerful rechargeable battery technology.
  • 'Li-Ion Power' logo with battery symbol to the right.

Technical specifications

Product type

Hedge trimmer

Operating type

Rechargeable battery

Technology

Li-ion

Blade length

400 mm

Rechargeable battery capacity (details)

2 Ah

Max. battery life

1 h

Battery voltage

14.40 V

Features

+ battery

Weight

2.10 kg

Blade spacing

16 mm

Knife length

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1891779 GARDENA EasyCut Li Rechargeable battery Hedge trimmer + battery 14.40 V Li-ion 400 mm

Description

The handy and lightweight battery-operated hedge trimmer EasyCut Li is ideally suited for the care cutting of small to medium-sized hedges. The compact design provides for a balanced balance. The ergonomically designed handle can be the tail perfectly. The optimized blade geometry provides for an efficient, fast and clean cut of branches and thin branches. With integrated, easy-care lithium-ion rechargeable battery. This can be at any time without memory effect can be charged again. Complete with charger.

This text is machine translated.

Features

  • Comfortable handling thanks to the ergonomically-shaped grip
  • Counter-knife enable a quick and easy cutting
  • Stop protection at the end of the fair protects the knife when cutting
  • Li-ion rechargeable battery powerful, easy to care for and can be loaded at any time.

Scope of delivery

  • Battery-operated hedge trimmer EasyCut Li
  • Built-in Li-ion battery
  • Battery charger
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.47€ 107.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)