• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CDVI Security F0502000017-B Automatic door opener

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CDVI electric door opener 100% ED

  • DIN left/right can be used
  • Insert for 12 V DC
  • Without mechanical unlocking

Technical specifications

  • Working current electric door opener: 12 V DC 100% ED
  • Current consumption of working current (continuous load): 12 V DC = 380 mA
Operating voltage

12 V DC

Product type

Automatic door opener

Door opener dimensions

75 x 20.5 x 28 mm

Door stop

Left/Right

Dim

Documents & Downloads

Datasheet

Datasheet 2482973 CDVI Security F0502000017-B Automatic door opener

Datasheet 2482973 CDVI Security F0502000017-B Automatic door opener

Description

The CDVI electric door openers of the S series can be used in many different ways. The electric door openers are symmetrical and are therefore suitable for DIN left and DIN right doors. The closing plates are adjustable and are therefore suitable for almost all doors. All E-door openers of CDVI have a built-in varistor that protects against damage due to residual voltage/residual voltage. A (freewheel) diode is therefore no longer required, the door openers are connected to AC or DC, and polarity does not have to be taken into consideration. All these properties lead to universally usable devices, the devices of the S-series can be used almost everywhere without restriction.

This text is machine translated.

Features

  • Built-in version
  • Compact design
  • symmetrical
  • Adjustable closing plate (setting range 2 mm)
  • With varistor (protection against residual voltage/residual voltage)
  • Connection terminals