• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CDVI Security F0513000038-B Automatic door opener

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CDVI electric door opener 100% ED, with handle

  • DIN left/right can be used
  • Insert for 12V DC
  • Without mechanical unlocking

Technical specifications

  • Dim. Cuff (L x W x H) 290 x 25 x 3 mm
  • Power supply 12 V DC (continuous load)
  • Current consumption of working current (continuous load): 12 V DC = 380 mA
Operating voltage

12 V DC

Product type

Automatic door opener

Door opener dimensions

75 x 20.5 x 28 mm

Door stop

Left/Right

Mechanical unlocking

No

Dim

Documents & Downloads

Datasheet

Datasheet 2482975 CDVI Security F0513000038-B Automatic door opener

Description

The CDVI electric door opener of the S series can be used in a variety of ways. The electric door openers are symmetrical and therefore suitable for doors DIN left and DIN right. The closing plates are adjustable and are therefore suitable for almost all doors. All E-door openers of CDVI have a built-in varistor that protects against damage due to residual voltage/residual voltage. A (freewheel) diode is therefore no longer required. All these properties lead to universally usable devices, the devices of the S-series can be used almost everywhere without restriction.

This text is machine translated.

Features

  • symmetrical
  • With mounted cuff
  • Terminal connections
  • Built-in version
  • Compact design
  • With varistor (protection against residual voltage/residual voltage)
  • Adjustable closing plate (setting range 2 mm).