• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celduc Plug 1Y020915 1 pc(s)

Image similar
Packaging type
Piece
Product type
Plug
Type
1Y020915
Connection
Plug
Height
14.1 mm
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 12
Multiple: 12
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Celduc connector 2 pin screw connection for SOB7/ SOB8/ SOB9 1 series control

Our service for you

Technical specifications

  • Electrostatic discharge sensitivity: No.
Packaging type

Piece

Product type

Plug

Type

1Y020915

Connection

Plug

Height

14.1 mm

Length

26.9 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2850550 Celduc Plug 1Y020915 1 pc(s)

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)