
CellPack 127027 Heatshrink w/o adhesive Black 1.60 mm 0.80 mm Shrinkage:2:1 15 m
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
1.60 mm
Nominal diameter (post-shrinkage)
0.80 mm
Heatshrink features
Thin-walled
Chemical-resistant
UV-resistant
Highly flexible
self-extinguishing
Content
15 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (1 m = € 1.80)
€ 26.99
incl. VAT
14-day return policy included
Highlights & Details
Schrumpfschlauchbox 2:1 SB
- 15 m
- Shrinkage: 2:1
- Black
- Nominal inside diameter (pre-shrinkage): 1.60 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
1.60 mm
- Nominal diameter (post-shrinkage)
0.80 mm
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Chemical-resistant
UV-resistant
Highly flexible
self-extinguishing
- Content
15 m
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+90 °C
- Min. temperature
-35 °C
- Max. temperature
+135 °C
- Manufacturer part #
127027
- Halogen-free
No
- Suitable for
Heatshrink
- Length
15 m
- RoHS-compliant
Yes
- Type
SB1.6-0.8
- Wall thickness (post-shrinkage)
0.43 mm
Documents & Downloads
Datasheet
Datasheet 1600685 CellPack 127027 Heatshrink w/o adhesive Black 1.60 mm 0.80 mm Shrinkage:2:1 15 m
User & Safety Instructions
User & Safety Instructions 1600685 CellPack 127027 Heatshrink w/o adhesive Black 1.60 mm 0.80 mm Shrinkage:2:1 15 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 53.98€ 50.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























