
CellPack 145127 Heatshrink w/o adhesive Black 12.70 mm 6.40 mm Shrinkage:2:1 1 m
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
12.70 mm
Nominal diameter (post-shrinkage)
6.40 mm
Heatshrink features
Thin-walled
Chemical-resistant
UV-resistant
Highly flexible
Content
1 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (1 m = € 8.49)
€ 8.49
incl. VAT
Only 7 Piece(s) available
Highlights & Details
Heat-shrink tubing without adhesive 2:1 SRC 1
- 1 m
- Shrinkage: 2:1
- Black
- Nominal inside diameter (pre-shrinkage): 12.70 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal diameter (pre-shrinkage)
12.70 mm
- Nominal inside diameter (pre-shrinkage)
12.70 mm
- Nominal diameter (post-shrinkage)
6.40 mm
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Chemical-resistant
UV-resistant
Highly flexible
- Content
1 m
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+90 °C
- Min. temperature
-30 °C
- Max. temperature
+105 °C
- Manufacturer part #
145127
- Halogen-free
Yes
- Length
1 m
- RoHS-compliant
Yes
- Type
SRC112.7-6.4
- Wall thickness (post-shrinkage)
0.64 mm
Documents & Downloads
Datasheet
Datasheet 1600863 CellPack 145127 Heatshrink w/o adhesive Black 12.70 mm 6.40 mm Shrinkage:2:1 1 m
User & Safety Instructions
User & Safety Instructions 1600863 CellPack 145127 Heatshrink w/o adhesive Black 12.70 mm 6.40 mm Shrinkage:2:1 1 m
Description
Scope of delivery
- The decisive factors section of 1 m.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 35.48€ 33.48*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























