• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 145624 AVS Core connector flexible: 0.40-0.90 mm² fixed: 0.40-0.90 mm² Number of pins: 2 Content: 1 pc(s) Trans

Packaging type
Package
Product type
Core connector
Cross section (flexible) (min.)
0.40 mm²
Cross section (flexible) (max.)
0.90 mm²
Cross section (inflexible) (min.)
0.40 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2376 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.43 / piece)
€ 4.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire connectors AVS

Our service for you

Technical specifications

Packaging type

Package

Product type

Core connector

Cross section (flexible) (min.)

0.40 mm²

Cross section (flexible) (max.)

0.90 mm²

Cross section (inflexible) (min.)

0.40 mm²

Cross section (inflexible) (max.)

0.90 mm²

Number of pins

2

Factory colour

Transparent

Content

1 pc(s)

Manufacturer part #

145624

Connection

Pull spring

Wire protection

No

Industrial packaging

No

Insulation material

Polyamide

RoHS-compliant

Yes

Connector clip features

Insulated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1600343 CellPack 145624 AVS Core connector flexible: 0.40-0.90 mm² fixed: 0.40-0.90 mm² Number of pins: 2 Content: 1 pc(s) Trans

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)