• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 145938 Cloth tape No. 90 Black (L x W) 25 m x 15 mm 1 pc(s)

Collection
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.64)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fabric tape no. 90

  • Black
  • (L x W) 25 m x 15 mm
  • Heavy duty, Writable, Easily dispensed

Technical specifications

Product type

Cloth tape

Adhesive tape features

Heavy duty

Writable

Easily dispensed

Length

25 m

Width

15 mm

Thickness

0.31 mm

Factory colour

Black

Adhesive type

Natural rubber

Carrier material

Cotton, polyester fabric

Series

No. 90

Type

145938

Content

1 pc(s)

Dim

(L x W) 25 m x 15 mm

Industrial packaging

No

Material thickness

0.31 mm

Documents & Downloads

Datasheet

Datasheet 1600559 CellPack 145938 Cloth tape No. 90 Black (L x W) 25 m x 15 mm 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.