• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 146409 KS 2.5/100/NC Cable tie 100 mm 2.5 mm Ecru UV-proof, Oil-resistant 100 pc(s)

Product type
Cable tie
Content
100 pc(s)
Cable tie length
100 mm
Cable tie width
2.5 mm
Cable tie features
UV-proof
Oil-resistant
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

144 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.02 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable ties KS/2.5/100/NC

  • Easy handling and secure mounting through smooth, round edges
  • Light recording
  • Insertion and tightening by internal gearing and rounded ends
  • Resistant to alkaline earth
  • Resistant to mold and oil
  • Stabilised against UV rays
  • Resistant to dilute acids and alkalis
  • Halogen-free
  • low flammability
  • Silicone-free

Technical specifications

  • Smooth, round edges for secure installation
  • Test standard EN 62275
Dim

(L x W) 100 mm x 2.5 mm

Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

100 mm

Cable tie width

2.5 mm

Cable tie features

UV-proof

Oil-resistant

Gearing

Inside

Max. temperature

85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Fire protection properties

Flammability class UL 94 V2

Max. bundle diameter

24 mm

Manufacturer part #

146409

Industrial packaging

Yes

Material (details)

Halogen-free
silicone-free
Polyamide 6.6

Dimensions

100 x 2,5 mm

Minimum holding force

88 N

Width

2.5 mm

Length

100 mm

Type

KS 2.5/100/NC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3747130 CellPack 146409 KS 2.5/100/NC Cable tie 100 mm 2.5 mm Ecru UV-proof, Oil-resistant 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3747130 CellPack 146409 KS 2.5/100/NC Cable tie 100 mm 2.5 mm Ecru UV-proof, Oil-resistant 100 pc(s)

Description

Cable ties, standard version, for quick and secure bundling.

This text is machine translated.

Scope of delivery

  • Cable ties KS/2.5/100/NC

More interesting products

(*All information is plus legal VAT)