(L x W) 360 mm x 4.5 mm
Cable tie
100 pc(s)
Ecru
360 mm
4.5 mm
Oil-resistant
UV-proof
Inside
85 °C
-40 °C
Yes
Polyamide 6.6
Flammability class UL 94 V2
101 mm
146435
Halogen-free; polyamide 6.6
360 x 4,5 mm
216 N
4.5 mm
360 mm
KS 4.5/360/NC
yes
Datasheet 3747131 CellPack 146435 KS 4.5/360/NC Cable tie 360 mm 4.5 mm Ecru Oil-resistant, UV-proof 100 pc(s)
User & Safety Instructions 3747131 CellPack 146435 KS 4.5/360/NC Cable tie 360 mm 4.5 mm Ecru Oil-resistant, UV-proof 100 pc(s)