Cellularline CELLULARLINE - Book Case für Samsung S24 FE Black Booklet
Bookcover for optimum protection against scratches and impacts
Built-in stand function and pockets for storage
Magnetic lock
All connections remain freely accessible
Suitable for the Samsung Galaxy S24 FE
Technical specifications
Product type
Booklet
Compatible with
Samsung
Compatible with
Galaxy S24 FE
Suitable for
17 cm (6,7")
Factory colour
Black
Features
Stand
Suitable for
17 cm (6,7")
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3384369 Cellularline CELLULARLINE - Book Case für Samsung S24 FE Black Booklet Samsung Galaxy S24 FE Black Stand BOOK3GALS24FEK
Description
The protective cases in the book-style adapt perfectly to the shape of the telephone and protect its rear side, edges and display, without restricting the access to buttons and plug connections. The catch on the side keeps the cover well closed. The design of the card compartment is designed in such a way that the card can be easily removed (Easy Card Remove).
This text is machine translated.
Scope of delivery
Cellularline book case
Hints
The accessories and terminals shown are for illustration purposes and are not included in the delivery.
Description
The protective cases in the book-style adapt perfectly to the shape of the telephone and protect its rear side, edges and display, without restricting the access to buttons and plug connections. The catch on the side keeps the cover well closed. The design of the card compartment is designed in such a way that the card can be easily removed (Easy Card Remove).
This text is machine translated.
Scope of delivery
Cellularline book case
Hints
The accessories and terminals shown are for illustration purposes and are not included in the delivery.
What kind of Mobile Phone Sleeves are you looking for?