• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cellularline CELLULARLINE - Clear Strong Case für Samsung S24 FE Back cover Samsung Galaxy S24 FE Transparent Inductive

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Cellularline CELLULARLINE - Clear Strong Case für Samsung S24 FE Back cover

  • Double material: Sturdy body with rubber frame
  • Enhanced rubber frame for better protection of the display and the camera
  • Anti-shock protection against impacts and falls
  • Cover contains recycled material
  • Suitable for Samsung Galaxy S24 FE

Technical specifications

Product type

Back cover

Compatible with

Samsung

Compatible with

Galaxy S24 FE

Suitable for

17 cm (6,7")

Factory colour

Transparent

Features

Inductive charging

Suitable for

17 cm (6,7")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384371 Cellularline CELLULARLINE - Clear Strong Case für Samsung S24 FE Back cover Samsung Galaxy S24 FE Transparent Inductive

Description

Transparent hard-shell case with rubberized edges to absorb shocks and ensure a high level of protection for your smartphone. The extra-strong, military-certified case protects your smartphone from bumps and scratches and doesn't compromise its design.

This text is machine translated.

Scope of delivery

  • Cellularline clear Strong case

Hints

The smartphone shown is not included.

More interesting products

(*All information is plus legal VAT)