Cellularline CELLULARLINE - Fine Case für Samsung S24 FE Clear Back cover
Ultra-flat, transparent soft cover
Thin and perfectly adapted to the telephone
Slim design
Protects reliably edges, buttons and connections
Suitable for Samsung Galaxy S24 FE
Technical specifications
Product type
Back cover
Compatible with
Samsung
Compatible with
Galaxy S24 FE
Suitable for
17 cm (6,7")
Factory colour
Transparent
Material
Rubber
Suitable for
17 cm (6,7")
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3384373 Cellularline CELLULARLINE - Fine Case für Samsung S24 FE Clear Back cover Samsung Galaxy S24 FE Transparent FINECGALS24F
Description
Fine is an ultra-thin cover made of soft rubber, which fits perfectly onto the shape of the Smartphone without changing its design. The protective cover has a pleasant haptics and protects reliably against scratches and impacts.
This text is machine translated.
Scope of delivery
Cellularline fine case
Hints
The smartphone shown is not included.
Description
Fine is an ultra-thin cover made of soft rubber, which fits perfectly onto the shape of the Smartphone without changing its design. The protective cover has a pleasant haptics and protects reliably against scratches and impacts.
This text is machine translated.
Scope of delivery
Cellularline fine case
Hints
The smartphone shown is not included.
What kind of Mobile Phone Sleeves are you looking for?