• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cellularline FINECIPH15T Back cover Apple iPhone 15 Transparent Shockproof FINECIPH15T

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Cellularline FINECIPH15T Back cover

  • Ultra-flat, transparent soft cover
  • Thin and perfectly adapted to the telephone
  • Slim design
  • Protects reliably edges, buttons and connections
  • Suitable for Apple iPhone 15

Technical specifications

Product type

Back cover

Compatible with

Apple

Compatible with

iPhone 15

Suitable for

15,5 cm (6,1")

Factory colour

Transparent

Material

Rubber

Features

Shockproof

Suitable for

15,5 cm (6,1")

Weight

0.00

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2973433 Cellularline FINECIPH15T Back cover Apple iPhone 15 Transparent Shockproof FINECIPH15T

Description

Fine is an ultra-thin cover made of soft rubber, which fits perfectly onto the shape of the Smartphone without changing its design. The protective cover has a pleasant haptics and protects reliably against scratches and impacts.

This text is machine translated.

Scope of delivery

  • Cellularline fine case

More interesting products

(*All information is plus legal VAT)