• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cellularline GLOSSMAGIPH15T Back cover Apple iPhone 15 Transparent MagSafe compatibility, Shockproof GLOSSMAGIPH15T

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Cellularline GLOSSMAGIPH15T Back cover

  • Transparent sleeve with recycled material
  • Magnets integrated in the housing for charging and connecting to the Apple MagSafe charger
  • Made from a dual material for higher strength
  • Military certified case offers complete protection against impacts and scratches
  • Suitable for Apple iPhone 15

Technical specifications

Product type

Back cover

Compatible with

Apple

Compatible with

iPhone 15

Suitable for

15,5 cm (6,1")

Factory colour

Transparent

Features

MagSafe compatibility

Shockproof

Suitable for

15,5 cm (6,1")

Weight

0.00

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2973431 Cellularline GLOSSMAGIPH15T Back cover Apple iPhone 15 Transparent MagSafe compatibility, Shockproof GLOSSMAGIPH15T

Description

Glossy Mag is the transparent cover with built-in magnets that fits perfectly into your smartphone so you can charge it and connect it to the Apple MagSafe charger. The extra strong military-certified cover offers your Smartphone complete protection against impacts and scratches and does not hinder its design.

This text is machine translated.

Scope of delivery

  • Cellularline gloss Mag. Case

More interesting products

(*All information is plus legal VAT)