• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cellularline TETRACGALA41T Back cover Samsung Galaxy A41 Transparent Shockproof 61924

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Cellularline TETRACGALA41T Back cover

  • The innovative and unique Impact Dissipating System™ has been specially developed to protect smartphones against strong shocks, shock waves and vibrations. Thanks to the circumferential protection band with the special pyramid structure and the air inclusions, the energy of an impact is perfectly balanced and dissipated. The Versaflex™ material used absorbs additional impact energy and gives the case its perfect fit.
  • Soft, elastic high-tech material
  • Double protective material: TPU + Versaflex™ + Polycarbonate
  • I.D.S. Impact Dissipating System™
  • Extremely shock-proof and shock-resistant, special protection of the corners and edges through pyramid construction of the frame
  • Protective treatment against scratches
  • Tested and certified
  • Full operability of all keys and plug connections
  • Suitable for: Samsung Galaxy A41

Technical specifications

Product type

Back cover

Compatible with

Samsung

Compatible with

Galaxy A41

Suitable for

15,5 cm (6,1")

Factory colour

Transparent

Material

TPU

Features

Shockproof

Suitable for

15,5 cm (6,1")

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2269536 Cellularline TETRACGALA41T Back cover Samsung Galaxy A41 Transparent Shockproof 61924

Description

The innovative and unique Impact Dissipating System™ has been specially developed to protect smartphones against strong shocks, shock waves and vibrations. Thanks to the circumferential protection band with the special pyramid structure and the air inclusions, the energy of an impact is perfectly balanced and dissipated. The Versaflex™ material used absorbs additional impact energy and gives the case its perfect fit.

Soft, elastic high-tech material
Double protective material: TPU + Versaflex™ + Polycarbonate
I.D.S. Impact Dissipating System™
Extremely shock-proof and shock-resistant, special protection of the corners and edges through pyramid construction of the frame
Protective treatment against scratches
Tested and certified
Full operability of all keys and plug connections
Suitable for: Samsung Galaxy A41


This text is machine translated.

Features

  • Protective cover

Scope of delivery

  • Protective cover

More interesting products

(*All information is plus legal VAT)