• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux Alligator clip set Red, Black Max. clamping range: 42.86 mm 1 Set

Product type
Alligator clip set
Max. clamping range
42.86 mm
Nominal current - rounded value
15 A
Connection
4 mm socket
Nominal current
15 A
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alligator clips - CAT IV-1000V - 15A - red+black

  • 15 A
  • Red, Black

Technical specifications

  • Electrical safety:1500 V CAT III / 1000 V CAT IV.
Product type

Alligator clip set

Max. clamping range

42.86 mm

Nominal current

15 A

Nominal current - rounded value

15 A

Connection

4 mm socket

Factory colour

Red

Black

Jack diameter

4 mm

Manufacturer part #

P01295457Z

Content

1 Set

Type

P01295457Z

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2793023 Chauvin Arnoux Alligator clip set Red, Black Max. clamping range: 42.86 mm 1 Set

Description

Accessories for installations CAT IV & CAT III. 15 A. 1000 V CAT IV.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)