• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux C.A 5231 + MINI03 Handheld multimeter Digital Splashproof (IP54) CAT IV 600 V Display (counts): 6000

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRMS digital multimeter AC, DC, AC+DC

  • IEC 61010
  • 600 V CAT IV
  • 1000 V CAT III

Technical specifications

  • Display illuminated display 6000 Digit + bar graph with 61 segments
  • Measuring process True RMS (real effective value)
  • Auto range or manual range selection Yes
  • Bandwidth 3 kHz (V) / 1 kHz (A)
  • Basic accuracy 0.1%
  • AC voltage 1000 V (6 ranges) - Resolution 0.01 mV
  • AC-voltage "LowZ" 1000 V (4 ranges) - Resolution: 0.001
  • DC-voltage 1000 V (6 ranges) - Resolution 0.01 mV
  • AC/DC-current 600 A (1 area) with current transformer 1 mV/A Resolution: 0.1 A
  • Resistance measurement 60 MΩ (6 ranges) Resolution: 0.1 Ω
  • Power supply 9 V alkaline battery (6LF 22)
  • Protection class IP54
  • Electrical safety (IEC 61010) 600 V CAT IV / 1000 V CAT III 600 V CAT III/600 V CAT IV
  • Dimensions 155 x 75 x 55 mm
  • Weight 320 g.
Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (max.)

1000 V

A DC reading range (max.)

600 A

Amperage reading range AC (max.)

600 A

Basic accuracy

0.1 %

Measurement type (details)

True RMS

Power supply (details)

9 V battery

Height

245 mm

Width

140 mm

Length

155 mm

Weight

1005 g

Manufacturer's standards (no certificate)

Reading category

CAT IV 600 V

Current reading

AC/DC

Type

C.A 5231 + MINI03

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 155 x 140 x 245 mm

Features

Splashproof (IP54)

Documents & Downloads

Datasheet

Datasheet 1195135 Chauvin Arnoux C.A 5231 + MINI03 Handheld multimeter Digital Splashproof (IP54) CAT IV 600 V Display (counts): 6000

User & Safety Instructions

User & Safety Instructions 1195135 Chauvin Arnoux C.A 5231 + MINI03 Handheld multimeter Digital Splashproof (IP54) CAT IV 600 V Display (counts): 6000

User & Safety Instructions 1195135 Chauvin Arnoux C.A 5231 + MINI03 Handheld multimeter Digital Splashproof (IP54) CAT IV 600 V Display (counts): 6000

Description

For all electric installers, for electricians, for heating and air conditioning technicians, for service technicians, these digital multimeter is the perfect instrument. Through the built-in surge protective cover devices are extremely robust.

This text is machine translated.

Features

  • AC/DC currents up to 10 A or up to 600 A
  • With pliers converter and direct reading
  • High sensitivity and resolution up to 0.01 mV
  • Overload protected up to 8000 V
  • VLowZ measuring function to avoid measurement errors due to stray voltages

Scope of delivery

  • 2 test leads with test tips
  • 1 alkaline battery 9 V
  • 1 AC clip-on ammeter transformer 100 A

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)