• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux F404T Clamp meter Digital incl. bag CAT III 1500 V, CAT IV 1000 V Display (counts): 10000

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 699.00 / piece)
€ 699.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

F404T AC/DC Measurement Pliers for Photovoltaic Systems

  • AC/DC-Multiple measurement pliers specially for Photovoltaic systems with patented auto check function for reliable testing of the current freedom
  • Auto check function confirms the correct function of the clamp before each measurement and makes the current free testing of PV strings reliable
  • DC measurement ranges up to 1700 V and 1500 A reliably cover the requirements of modern photovoltaic systems
  • Safety category 1000 V CAT IV / 1500 V CAT III fulfills the highest requirements
  • High accuracy by quick digital 12-Bit TRMS-recording even in case of strongly distorted signals
  • Robust housing with IP54 and standard fall strength from 2 meters height is also suitable for demanding field conditions
  • Type K thermo element enables point temperature control at photovoltaic modules without additional device

Technical specifications

Voltage reading range DC (min.)

0 V

Product type

Clamp meter

Voltage DC reading range (max.)

1600 V

V AC reading range (min.)

0 V

V AC reading range (max.)

1600 V

Amperage reading range DC (min.)

0 A

A DC reading range (max.)

1500 A

A AC reading range (min.)

0.25 A

Amperage reading range AC (max.)

1500 A

Reading range - resistance

0 Ω to 99.99 kΩ

Frequency reading range

5.0 Hz to 19.99 kHz (AC voltages)
5.0 Hz to 1.99 kHz (AC currents)

Temperature

-60 °C to 1200 °C

DC resistance

10 MΩ

AC resistance

10 MΩ

Measurement type (details)

True RMS

Frequency range

10 Hz to 3 kHz

Height

41 mm

Width

272 mm

Length

92 mm

Weight

600 g

Manufacturer's standards (no certificate)

Reading category

CAT III 1500 V

CAT IV 1000 V

Voltage metering

AC

AC/DC

DC

DC/TRMS

Current reading

AC

AC/DC

DC

DC/TRMS

Type

F404T

Display

Digital

Display (counts)

10000

Dim

(L x W x H) 92 x 272 x 41 mm

Temperature reading range (max.)

1200 °C

Temperature reading range (min.)

-60 °C

Features

incl. bag

IP54

Opening range of current clamps

48 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3804572 Chauvin Arnoux F404T Clamp meter Digital incl. bag CAT III 1500 V, CAT IV 1000 V Display (counts): 10000

User & Safety Instructions

User & Safety Instructions 3804572 Chauvin Arnoux F404T Clamp meter Digital incl. bag CAT III 1500 V, CAT IV 1000 V Display (counts): 10000

Description

F404T - AC/DC High Measurement Clamp for Photovoltaic Systems with Patented Autocheck Function
The F404T is an AC/DC High Measurement Tool specially developed for working on photovoltaic systems. It enables reliable verification of the absence of DC current in module strings and thus provides the basis for safe working before any intervention at the system. The most important feature: Thanks to the patented auto-check function, the meter can automatically test the functionality before performing the actual current free testing.

When a string is opened that permanently carries direct current, there is a risk of an arc that could endanger people and cause serious damage to property. An incorrectly configured or faulty standard clamp-on ammeter can incorrectly indicate zero current and thus represent an additional source of risk. The F404T meets this risk with a built-in self-test function, which confirms proper operation of the pliers in three easy steps before each test. In addition, it covers a 12-bit TRMS recording method for a wide measurement spectrum for AC and DC currents and voltages and supports the point temperature monitoring of photovoltaic modules with a type K thermo element.

Your benefits at a glance
· Patented autocheck function for reliable checking of current freedom before each operation
· Auto check function confirms the correct function of the clamp before each measurement and makes the current free testing of PV strings reliable
· DC measurement ranges up to 1700 V and 1500 A reliably cover the requirements of modern photovoltaic systems
· Safety category 1000 V CAT IV / 1500 V CAT III fulfills the highest requirements
· High accuracy by quick digital 12-Bit TRMS-recording even in case of strongly distorted signals
· Robust housing with IP54 and standard fall strength from 2 meters height is also suitable for demanding field conditions
· Type K thermo element enables point temperature control at photovoltaic modules without additional device

Typical areas of application:
· Testing of DC current freedom before maintenance and repair work at photovoltaic systems
· Replacement of modules, connectors or defective cables in PV strings
· Work on the inverter or on fuses of solar systems
· Monitoring the functionality of a photovoltaic system during operation
· Temperature control on the back of photovoltaic modules

Technical highlights
· DC current range up to 1500 A, AC current range up to 1000 A (1500 A peak)
· DC voltage range to 1700 V, AC voltage range to 1200 V (1700 V peak)
· Protection class IP54, wrap diameter 48 mm
· Temperature measurement type K from -60.0 °C to +1000 °C.
· Additional functions Min / Max, ΔREL, True Inrush, Adapter function and automatic switch-off

This text is machine translated.

Scope of delivery

  • 1 carrying case
  • 1 set of test leads
  • 1 set of test probes
  • 1 set of test leads type MC4
  • 1 K-Thermo element sensor
  • 4 alkali batteries 1.5 V.
  • 1 printed quick-start instructions in 5 languages

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)